Arrow Electronic Components Online
B5T007001020|OMRON|simage
B5T007001020|OMRON|limage
Interface Modules

B5T-007001-020

Human Vision Component 5V 6-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Human Vision Component
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -30
  • Maximum Storage Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    Screw
  • Package Width
    45
  • Package Length
    168
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources