Thermistors
B57351V5103J060
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
Automotive
Yes
PPAP
Yes
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.9%/K
Thermal Time Constant (s)
4
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3980
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
180m
Application
Temperature Measurement|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.9(Max)
Construction
Solder Pad
Mounting
Surface Mount

