You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
B57237S0100M054|EPCOS|simage
B57237S0100M054|EPCOS|originalImage
Thermistors

B57237S0100M054

Thermistor NTC 10 Ohm 20% 2-Pin Radial 3060K Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    90
  • Thermal Time Constant Range (s)
    50 to 100
  • Sensitivity Index (K)
    3060
  • Sensitivity Index Range (K)
    < 3250
  • Resistance @ 25C (Ohm)
    10
  • Resistance Range @ 25C (Ohm)
    7 to 50
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    3100m
  • Application
    Switch-Mode Power Supply|Soft-Start Motor
  • Terminal Pitch (mm)
    7.5
  • Seated Plane Height (mm)
    22(Max)
  • Packaging
    Ammo
  • Product Diameter (mm)
    15(Max)
  • Product Depth (mm)
    7(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources