Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
0.7
Thermal Time Constant Range (s)
< 5
Resistance @ 25C (Ohm)
25
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
3
Application
Communication Equipment
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
20
Packaging
Tape and Reel
Product Diameter (mm)
13
Product Depth (mm)
6
Construction
Radial
Mounting
Through Hole

