Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.7%/K
Thermal Time Constant (s)
20
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
4450
Sensitivity Index Range (K)
4300 to 4550
Accuracy
±3%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
47000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
450m
Application
Temperature Measurement|Temperature Compensation
Terminal Pitch (mm)
5
Seated Plane Height (mm)
6.5(Max)
Packaging
Bulk
Product Diameter (mm)
5.5(Max)
Product Depth (mm)
5(Max)
Construction
Radial
Mounting
Through Hole

