You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
B514F2T|SENSATA|limage
B514F2T|SENSATA|simage
SCR Modules

B514F-2T

SCR Module 1200V 250A 6-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    500
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    60
  • Surge Current Rating (A)
    250
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    25
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    14
  • Package Width
    31.7
  • Package Length
    63.5
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources