Arrow Electronic Components Online
B40940A8127M000|EPCOS|simage
B40940A8127M000|EPCOS|limage
Capacitor Aluminum Polymer

B40940A8127M000

Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 3.4A 4000h 145°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    120uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.022
  • Equivalent Series Resistance Type
    Very Low
  • IR (mA)
    3.4
  • IL (uA)
    75.6@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    145
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.6
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources