Arrow Electronic Components Online
B3SL1002P|OMRON|simage
B3SL1002P|OMRON|limage
Switch Tactile

B3SL-1002P

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.96N SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Operating Force (N)
    1.96
  • Actuator Color
    Yellow/Green
  • Actuator Length (mm)
    0.9
  • Number of Rows
    2
  • Row Spacing (mm)
    5.75
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.4
  • Terminal Pitch (mm)
    4
  • Seal Location
    Construction
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.5
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.5
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    7
  • Product Height (mm)
    3.4
  • Contact Plating
    Silver

Documentation and Resources

Datasheets
Design resources