Arrow Electronic Components Online
B3FS1005|OMRON|simage
B3FS1005|OMRON|limage
Switch Tactile

B3FS-1005

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flat Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >100
  • Maximum Contact Resistance (mOhm)
    <100
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    2.55
  • Actuator Length (mm)
    0.5
  • Number of Rows
    2
  • Row Spacing (mm)
    8
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    1
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Body Length (mm)
    6.3
  • Body Depth (mm)
    6
  • Body Height (mm)
    2.6
  • Product Weight (g)
    0.2
  • Product Length (mm)
    6.3
  • Product Depth (mm)
    8
  • Product Height (mm)
    3.1
  • Contact Plating
    Silver

Documentation and Resources

Datasheets
Design resources