Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Long Stroke
Pole Throw Configuration
SPST
Actuator Style
Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@16VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Operating Force (N)
1.96
Actuator Color
Red
Number of Rows
1
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
2
Terminal Length (mm)
0.3
Terminal Pitch (mm)
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6.9
Product Weight (g)
0.18
Product Length (mm)
6.6
Product Depth (mm)
6.9
Product Height (mm)
5

