RF Duplexers
B39941B8048P810
RF Duplexer 50dB at 925MHz to 960MHz 50dB at 880MHz to 915MHz 9-Pin SMD T/R
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Transmitter Band (MHz)
925 to 960
Receiver Band (MHz)
880 to 915
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB)
50
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB)
50
Minimum Transmitter to Antenna Attenuation (dB)
20
Minimum Antenna to Receiver Attenuation (dB)
18
Typical Transmitter Ripple (dB)
1.2
Typical Receiver Ripple (dB)
0.8
Maximum Transmitter Insertion Loss (dB)
3.8
Maximum Receiver Insertion Loss (dB)
4.6
Maximum Input Power
28dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
2
Package Length
2.5
PCB changed
9
Supplier Package
SMD
Pin Count
9

