RF Duplexers
B39781B8034P810
RF Duplexer 54dB at 746MHz to 756MHz 55dB at 777.8MHz to 786.5MHz 9-Pin SMD T/R
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Transmitter Band (MHz)
746 to 756
Receiver Band (MHz)
777.8 to 786.5
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB)
54
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB)
55
Minimum Transmitter to Antenna Attenuation (dB)
50
Minimum Antenna to Receiver Attenuation (dB)
50
Typical Transmitter Ripple (dB)
1.2
Typical Receiver Ripple (dB)
0.2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
2
Package Length
2.5
PCB changed
9
Supplier Package
SMD
Pin Count
9

