Arrow Electronic Components Online
B39741B4423P810|RF360|simage
B39741B4423P810|RF360|limage
RF Duplexers

B39741B4423P810

SAW Duplexer Automotive AEC-Q200

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.g
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    9
  • Supplier Package
    SMD
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources