RF Duplexers
B39681B4435P810
SAW Duplexer LTE Band 71 uplink 680.5MHz
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1.6
Package Length
2
PCB changed
9
Supplier Package
SMD
Pin Count
9

