Arrow Electronic Components Online
B39311B3535A410|RF360|simage
B39311B3535A410|RF360|limage
RF Multiplexers

B39311B3535A410

RF Diplexer 313.15MHz/314MHz Automotive AEC-Q200 8-Pin SMD

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diplexer
  • Frequency Band (MHz)
    313.15(Typ)|314(Typ)
  • Maximum Input Power
    10dBm
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    3.8 mm
  • Package Length
    3.8 mm
  • PCB changed
    8
  • Supplier Package
    SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources