Capacitor Film
B32923C3155M000
Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
1.5uF
Tolerance
20%
Voltage
630VDC|305VAC
Dielectric
PP
Special Features
Self Healing|Very Small Dimensions
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 12 X 22
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
26.5(Max)
Product Depth (mm)
12(Max)
Product Height (mm)
22(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
22(Max)

