Arrow Electronic Components Online
B32776G1106K000|EPCOS|simage
B32776G1106K000|EPCOS|limage
Capacitor Film

B32776G1106K000

Cap Film 10uF 1300V PP 10%( 42 X 28 X 37mm) Radial Plastic Rectangular Can 37.5mm 0.0096 Ohm 105°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Link Capacitor
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    1300VDC
  • ESR (Ohm)
    0.0096
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    42 X 28 X 37
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    42(Max)
  • Product Depth (mm)
    28(Max)
  • Product Height (mm)
    37(Max)
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    37(Max)

Documentation and Resources

Datasheets
Design resources