Capacitor Film
B32654A0334J000
Cap Film 0.33uF 1000V PP 5%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.40
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.33uF
Tolerance
5%
Voltage
1000VDC|250VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 11 X 21
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
11(Max)
Product Height (mm)
21(Max)
Product Weight (g)
10
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
21(Max)

