Capacitor Film
B32620A152J
Cap Film 0.0015uF 1000V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.0015uF
Tolerance
5%
Voltage
1000VDC|500VAC
Dielectric
PP
Special Features
Smallest Possible Dimensions|Very Good Self Healing|Very High Pulse Strength
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 4 X 8.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
10(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
8.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
8.5(Max)

