Lamps
B2A
T-3 1/4 Miniature Bayonet Base Clear NEON Lamp 25000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.29.30.60
Automotive
No
PPAP
No
Lamp Type
NEON Lamp
Lamp Size
T-3 1/4
Life Hours (h)
25000
Lead/Base Style
Miniature Bayonet Base
Color
Clear
Maximum Voltage Rating
95V
Current Rating (A)
0.0012
Power Rating (W)
0.25
Maximum Overall Diameter (in)
0.43
Packaging
Bag

