Arrow Electronic Components Online
B25674C4282J140|EPCOS|simage
B25674C4282J140|EPCOS|limage
Capacitor Film

B25674C4282J140

Cap Film 154uF 440VAC PP 5%( 116 X 207mm) Chassis Mount Screw Aluminum Cylindrical Can 60°C

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction
  • Capacitance Value
    154uF
  • Tolerance
    5%
  • Voltage
    440VAC
  • Dielectric
    PP
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Chassis Mount
  • Termination Style
    Screw
  • Size (mm)
    116 X 207
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (mm)
    116
  • Product Height (mm)
    207
  • Product Weight (g)
    2100

Documentation and Resources

Datasheets
Design resources