Capacitor Film
B25645A1567K003
Cap Film 535uF 1800V PP 10%( 205 X 90 X 170mm) Screw Mount Screw Plastic Rectangular Can 75°C Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Power Film
Capacitance Value
535uF
Tolerance
10%
Voltage
1800VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Screw Mount
Termination Style
Screw
Size (mm)
205 X 90 X 170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Box
Product Length (mm)
205
Product Depth (mm)
90
Product Height (mm)
170
Product Weight (g)
3700

