Capacitor Film
B25645A1188K003
Cap Film 1865uF 1350V PP 10%( 220 X 215 X 115mm) Screw Mount Screw Plastic Rectangular Can 75°C Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Power Film
Capacitance Value
1865uF
Tolerance
10%
Voltage
1350VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Screw Mount
Termination Style
Screw
Size (mm)
220 X 215 X 115
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Box
Product Length (mm)
220
Product Depth (mm)
115
Product Height (mm)
215
Product Weight (g)
6100

