Switch Toggle
B12JV
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Process Sealed
Actuator Style
Bat Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Length (mm)
6.3
Number of Rows
1
Mounting
PC Mount with Bracket
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
4.1
Terminal Pitch (mm)
2.54
Seal
Total/Epoxy/Process
Seal Location
Body/Terminals/N/A
Seal Description
Total/Epoxy/Process
Body Orientation
Vertical Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Sub-Miniature
Body Length (mm)
8
Bushing Length (mm)
2.7
Body Depth (mm)
11.12
Body Height (mm)
8.8
Product Length (mm)
8
Product Depth (mm)
25.5
Product Height (mm)
8.8

