Arrow Electronic Components Online
B1010SP01R|CEL|simage
B1010SP01R|CEL|limage
Bluetooth

B1010SP0-1-R

Bluetooth v4.0 (BLE) SMART SOC Class II 33-Pin

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE)
  • Processing Unit Type
    Microprocessor
  • Power Class
    Class II
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -94
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    4.17(Max)
  • Package Width
    16.64
  • Package Length
    23.88
  • PCB changed
    33
  • Pin Count
    33

Documentation and Resources

Datasheets
Design resources