Arrow Electronic Components Online
BSTLINKVOLT|STMICRO|simage
BSTLINKVOLT|STMICRO|limage
Development Kits and Tools

B-STLINK-VOLT

Voltage adapter board Interface

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter Board
  • Category
    Interface Tools
  • Maximum Operating Temperature (°C)
    50
  • Minimum Operating Temperature (°C)
    0

Documentation and Resources

Datasheets
Design resources