Arrow Electronic Components Online
BF446E96B01A|STMICRO|simage
BF446E96B01A|STMICRO|limage
Embedded System Development Boards and Kits

B-F446E-96B01A

STM32F446 Microprocessor Mezzanine Board 180MHz CPU

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Mezzanine Board
  • Supported Device
    STM32F446
  • Supported Device Technology
    Microprocessor
  • USB
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources