Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8544.60.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Lead
  • Maximum Operating Temperature (°C)
    55
  • Dimensions (mm)
    689.22

Documentation and Resources

Datasheets
Design resources