DC to DC Converter and Switching Regulator Chip
AZ34063UMTR-G1
Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 1.5A 8-Pin SO T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
180
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 36
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3 to 36
Line Regulation
5mV
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing

