Reguladores Lineales
AZ317HTR-E1
Standard Regulator Pos 1.25V 1A 4-Pin(3+Tab) SOT-223 T/R
Diodes IncorporatedProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25(Min)
Maximum Output Current (A)
1
Minimum Input Voltage (V)
3.25
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.2@1A
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.4%
Junction to Case
15°C/W(Typ)
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

