Arrow Electronic Components Online
AXF5D1212|PANASONI|simage
AXF5D1212|PANASONI|limage
Connector Headers and PCB Receptacles

AXF5D1212

Conn Board to Board RCP 4Power/12Signal POS 0.35mm Solder ST Top Entry SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    4Power/12Signal
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.35
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30/90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.6
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    0.59
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources