Arrow Electronic Components Online
AWSP15024|TRIADM|simage
AWSP15024|TRIADM|limage
AC to DC Power Supplies

AWSP150-24

AC/DC Power Supply Single-OUT 24V 6.3A 150W 7-Pin Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    6.3
  • Output Power (W)
    150
  • Minimum AC Input Voltage (V)
    88
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    2.7
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    83
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    240mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Product Weight (g)
    560
  • Mounting
    Screw
  • Package Height
    50
  • Package Width
    98
  • Package Length
    199
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources