Arrow Electronic Components Online
AWR6843ARBGALPRQ1|TI|simage
AWR6843ARBGALPRQ1|TI|limage
Specialized Sensors

AWR6843ARBGALPRQ1

mmWave Sensor Digital Output 1.2V Automotive 180-Pin FCCSP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    mmWave Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Maximum Operating Supply Voltage (V)
    1.32
  • Typical Operating Supply Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    0.48(Max)
  • Package Width
    15.1(Max)
  • Package Length
    15.1(Max)
  • PCB changed
    180
  • Supplier Package
    FCCSP
  • Pin Count
    180

Documentation and Resources

Datasheets
Design resources