Sensor Development Boards and Kits
AWR1843BOOST
AWR1843 Radar Sensor Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AWR1843
Supported Device Technology
Radar
Interface Type
CAN/JTAG/UART/USB
Operating Supply Voltage Range (VDC)
5(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60

