Arrow Electronic Components Online
AWR1243FBIGABLRQ1|TI|simage
AWR1243FBIGABLRQ1|TI|limage
RF Transceivers

AWR1243FBIGABLRQ1

RF Transceiver 1.2V/1.8V/3.3V Automotive 161-Pin FC/CSP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Transceiver
  • Maximum Data Rate
    900Mbps
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    81000
  • Operating Band Frequency (MHz)
    76000 to 81000
  • Minimum Operating Supply Voltage
    1.14V|1.71V|3.15V
  • Typical Operating Supply Voltage
    1.2V|1.8V|3.3V
  • Maximum Operating Supply Voltage
    1.32V|1.9V|3.45V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    10.5(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    161
  • Standard Package Name
    CSP
  • Supplier Package
    FC/CSP
  • Pin Count
    161

Documentation and Resources

Datasheets
Design resources