Connector Headers and PCB Receptacles
AWP 50-7540-T
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
50
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
300
Product Length (mm)
57.25
Product Depth (mm)
10.5
Product Height (mm)
7
Mounting
Cable Mount

