Arrow Electronic Components Online
AW4PB|AMPHENOL|simage
AW4PB|AMPHENOL|limage
Connector Accessories

AW4P-B

Connector Accessories Wedge Lock Straight Thermoplastic Black Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wedge Lock
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    9.5
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    21.4

Documentation and Resources

Datasheets
Design resources