Arrow Electronic Components Online
AVRF101U6R8KT242|TDK|simage
AVRF101U6R8KT242|TDK|limage
Varistors

AVRF101U6R8KT242

Var MLV 28VDC 39V 0402 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    39
  • Maximum DC Voltage Rating (V)
    28
  • Maximum Clamping Voltage (V)
    76
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Capacitance Value
    6.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.0012
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources