Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
12
Maximum DC Voltage Rating (V)
7.5
Maximum Clamping Voltage (V)
20
Tolerance Voltage
20%
Clamping Current (A)
1
Maximum Surge Current (A)
10
Capacitance Value
130
Energy (J)
0.05
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
0402
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.0012
Mounting
Surface Mount

