Arrow Electronic Components Online
AVD50B48S3V36L|ARTESYNP|simage
AVD50B48S3V36L|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AVD50B-48S3V3-6L

Module DC-DC 1-OUT 3.3V 15A 50W 8-Pin 1/16-Brick

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    3.3
  • Output Current (A)
    15
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    92
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.89
  • Package Width
    22.9
  • Package Length
    33
  • PCB changed
    8
  • Supplier Package
    1/16-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources