Switch Push Button
AV1610P112R04
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Panel Mount Solder Lug
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
OFF (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
2@36VDC
Dielectric Strength
2000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
1000000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
4
Terminal Pitch (mm)
9.4
Illumination Color
White
Seal Description
O-Ring(Silicone)
IP Rating
IP67
Base Material
Polybutylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Thread Size
M16
Body Length (mm)
17.4
Body Depth (mm)
17.4
Product Length (mm)
18.5
Product Depth (mm)
18.5
Product Height (mm)
20

