Arrow Electronic Components Online
AVTHLIN2BNCM025|FCI|simage
AVTHLIN2BNCM025|FCI|limage
Cable Assembly Coaxial

AV-THLIN2BNCM-025

Cable Assembly Coaxial 7.62m BNC to BNC M

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    7.62
  • Insulation Diameter (mm)
    1.6
  • Jacket Color
    Black
  • Impedance (Ohm)
    75
  • Conductor DC Resistance
    237.25Ohm/km
  • Insulation DC Resistance
    2MOhm
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources