Arrow Electronic Components Online
AUIRS2336STR|INFINEON|limage
AUIRS2336STR|INFINEON|simage
Gate and Power Drivers

AUIRS2336STR

Driver 600V 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting
  • Bridge Type
    3-Phase Bridge
  • Number of Drivers
    6
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    6
  • Maximum Rise Time (ns)
    320
  • Maximum Fall Time (ns)
    120
  • Maximum Propagation Delay Time (ns)
    750
  • Input Logic Compatibility
    CMOS|LSTTL|3.3V|5V
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.5(Min)
  • Reference Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Special Features
    Current Limit|Thermal Shutdown Protection|Undervoltage Lockout
  • Maximum Turn-On Delay Time (ns)
    50
  • Maximum Turn-Off Delay Time (ns)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources