Arrow Electronic Components Online
AUIRFR9024N|INFINEON|simage
AUIRFR9024N|INFINEON|limage
MOSFETs

AUIRFR9024N

Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    11
  • Maximum Drain-Source Resistance (mOhm)
    175@10V
  • Typical Gate Charge @ Vgs (nC)
    19(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    19(Max)
  • Typical Input Capacitance @ Vds (pF)
    350@25V
  • Maximum Power Dissipation (mW)
    38000
  • Typical Fall Time (ns)
    37
  • Typical Rise Time (ns)
    55
  • Typical Turn-Off Delay Time (ns)
    23
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max) mm
  • Package Width
    6.22(Max) mm
  • Package Length
    6.73(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources