Microcontrollers - MCUs
ATXMEGA32A4-CUR
MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
XMEGA
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
8|16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
SPI/TWI/USART
Number of I/Os
34
No. of Timers
5
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
5
UART
0
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
7
Package Length
7
PCB changed
49
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
49
Lead Shape
Ball

