Microcontrollers - MCUs
ATXMEGA192A3U-MH
MCU 8-bit/16-bit AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
XMEGA
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
8|16
Program Memory Type
Flash
Program Memory Size
192KB
RAM Size
16KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
SPI/TWI/USART/USB
Number of I/Os
50
No. of Timers
7
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
7
UART
0
USB
1
SPI
3
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
4
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

