Arrow Electronic Components Online
ATV50C191JBHF|COMCHIP|simage
ATV50C191JBHF|COMCHIP|limage
Transient Voltage Suppressors - TVS Diodes

ATV50C191JB-HF

TVS Diode Single Bi-Dir 190V 5KW Automotive AEC-Q101 2-Pin SMC T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    211
  • Maximum Clamping Voltage (V)
    307.8
  • Maximum Reverse Stand-Off Voltage (V)
    190
  • Maximum Forward Voltage (V)
    5
  • Peak Forward Surge Current (A)
    300
  • Maximum Peak Pulse Current (A)
    16.2
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.33(Max) mm
  • Package Width
    6.04(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources