Arrow Electronic Components Online
ATSHA204ASTUCZT|MICROCHP|simage
ATSHA204ASTUCZT|MICROCHP|limage
Authenticators

ATSHA204A-STUCZ-T

Authenticator 4.5KB 3-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992b.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Tradename
    CryptoAuthentication™
  • Encryption Standard
    SHA-256
  • Minimum Endurance (Cycles)
    100000
  • Data Retention (Year)
    10@55°C|30@35°C
  • Key Size
    256bit
  • Number of Keys
    16
  • Memory Size
    4.5KB
  • Process Technology
    0.15um
  • Interface Type
    I2C/UART(SWI)
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources