Microcontrollers - MCUs
ATSAME70Q20A-AN
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.2V/1.8V/2.5V/3.3V 144-Pin LQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
SAM E70
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
300
Maximum Clock Rate (MHz)
300
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
384KB
Programmability
Yes
Interface Type
CAN/SPI/UART/USART/USB
Number of I/Os
114
No. of Timers
4
Timers Resolution (bit)
16/16/16/16
PWM
2
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
3
UART
5
USB
1
SPI
6
I2C
0
I2S
0
CAN
2
Ethernet
0
Watchdog
2
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.2|1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

