Embedded System Development Boards and Kits
ATSAMA5D27-SOM1-EK1
SAMA5D27-D1G-CU System on Module - SOM Evaluation Kit 128MB RAM Linux
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
ATSAMA5D27-SOM1-EK1
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
SAMA5D27-D1G-CU
Supported Device Technology
System on Module - SOM
RAM Size
128MB
USB
3
Ethernet
1
CAN
1
Display Type
LCD
Operating Systems
Linux
PC Card Interface
micro SD/SD
Linux
Linux
Daughter Cards
Yes

